text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5551

1N5551 Series 400 V 5 A Axial Through Hole Standard Recovery Rectifier Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Average Forward Current-Max: 5A
Peak Current-Max: 150A
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$1,858.75
USD
Quantity
Web Price
1
$17.70
5
$16.48
25
$15.34
50
$14.87
150+
$14.16
Product Variant Information section