text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5627-E3/54

1N5627 Series 3 A 800 V Axial Standard Avalanche Sinterglass Diode - SOD-64

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 1µA
Package Style:  SOD-64
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1600
Multiple Of:
1600
Total
$1,056.00
USD
Quantity
Web Price
1,600+
$0.66
Product Variant Information section