text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5627-TAP

1N5627 Series 200 V 3 A Through Hole Standard Avalanche Sinterglass Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 5µs
Average Forward Current-Max: 3A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$4,437.50
USD
Quantity
Web Price
2,500
$0.415
5,000
$0.395
7,500
$0.375
10,000+
$0.355
Product Variant Information section