text.skipToContent text.skipToNavigation

Manufacturer Part #

300U40A

VS-300U Series 400 V 300 A Standard Recovery Diode - DO-205AB (DO-9)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 300A
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 40mA
Peak Current-Max: 6850A
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
24
Multiple Of:
12
Total
$748.08
USD
Quantity
Web Price
12
$34.42
24
$31.17
36
$30.78
48
$30.50
60+
$30.29
Product Variant Information section