text.skipToContent text.skipToNavigation

Manufacturer Part #

305U250

Standard Recovery Diodes(Stud Version), 300 A

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 300A
Forward Voltage: 1.46V
Reverse Voltage-Max [Vrrm]: 2500V
Reverse Current-Max: 15mA
Peak Current-Max: 6050A
Mounting Method: Stud Mount
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Total
$1,357.68
USD
Quantity
Web Price
12+
$113.14
Product Variant Information section