text.skipToContent text.skipToNavigation

Manufacturer Part #

401CNQ045PBF

401CNQ Series 45 V 400 A Non-Isolated Schottky Common Cathode Diode - TO-244AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 400A
Forward Voltage: 0.78V
Reverse Voltage-Max [Vrrm]: 12V
Reverse Current-Max: 20mA
Peak Current-Max: 25000A
Package Style:  TO-244
Mounting Method: Flange Mount
Features & Applications

The 401CNQ045PBF is a center tap schottky rectifier, optimized for low reverse leakage at high temperature. Available in TO-244AB package.

The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature.

Features:

  • 175 °C TJ operation
  • Center tap module
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Lead (Pb)-free
  • Designed and qualified for industrial level

Applications:

  • High current switching power supplies
  • Converters
  • Freewheeling diodes
  • Welding
  • Reverse battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$1,024.80
USD
Quantity
Web Price
10
$60.79
20
$51.24
30
$50.07
40
$49.25
50+
$48.63
Product Variant Information section