text.skipToContent text.skipToNavigation

Manufacturer Part #

40HF100

40HF Series 1000 V 40 A Stud Mount Standard Recovery Diode - DO-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 9mA
Peak Current-Max: 595A
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Features & Applications

The 40HF100 is a Standard recovery diode with average rectified forward current of 40 A and reverse voltage of 1000V. Available in DO-5 package.

Features:

  • High surge current capability
  • Stud cathode and stud anode version
  • Leaded version available
  • Types up to 1600 V VRRM
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for multiple level

Applications:

  • Battery charges
  • Converters
  • Power supplies
  • Machine tool controls
  • Welding
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$543.00
USD
Quantity
Web Price
100
$5.43
200
$4.13
400
$3.99
500+
$3.94
Product Variant Information section