text.skipToContent text.skipToNavigation

Manufacturer Part #

6A05-BP

6A05 Series 6 A 50 V Through Hole Rectifier - R-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 400A
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
200
Total
$448.00
USD
Quantity
Web Price
200+
$0.112
Product Variant Information section