text.skipToContent text.skipToNavigation

Manufacturer Part #

70HFR80

VS-70HF Series 800 V 70 A Standard Recovery Diode - DO-203AB (DO-5)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 70A
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 9mA
Peak Current-Max: 1250A
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$630.00
USD
Quantity
Web Price
100
$6.30
200
$4.13
400
$3.91
500+
$3.84
Product Variant Information section