text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM10-600-E3/97

BYM10 Series 600 V 1 A SMT Glass Passivated Junction Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Web Price
5,000
$0.295
10,000
$0.285
15,000
$0.27
20,000+
$0.255
Product Variant Information section