text.skipToContent text.skipToNavigation

Manufacturer Part #

CMMR1-02 TR

CMMR1 Series 200 V 1 A Surface Mount General Purpose Silicon Rectifier -SOD-123F

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Web Price
3,000+
$0.445
Product Variant Information section