Référence fabricant
DMA50P1200HR
DMA50 Series 1200 V 50 A Through Hole Dual Standard Rectifier - ISO-247
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse - IXYS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk Style d'emballage :TO-247-3 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Littelfuse - IXYS DMA50P1200HR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Statut du produit:
Littelfuse - IXYS DMA50P1200HR - Caractéristiques techniques
| Type: | Standard |
| Configuration: | Dual |
| Average Rectified Current-Max: | 50A |
| Forward Voltage: | 1.31V |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 40µA |
| Diode Capacitance-Max: | 18pF |
| Peak Current-Max: | 700A |
| Operating Temp Range: | -55°C to +150°C |
| Style d'emballage : | TO-247-3 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Style d'emballage :
TO-247-3
Méthode de montage :
Through Hole