text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA1-18D

DSA1 Series 1800 Vrrm 2.3 A 1.3 Vf Avalanche Rectifier Diode - SIP-2

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.3A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Current-Max: 700µA
Mounting Method: Through Hole
Features & Applications

The DSA1-18D is a 1800 V, 2.3 A Avalanche Rectifier Diode, available in SIP-2 package.

Features:

  • Plastic standard package
  • Planar passivated chips

Advantages:

  • Space and weight savings
  • Simple PCB mounting
  • Improved temperature & power cycling
  • Reduced protection circuits

Applications:

  • Low power rectifiers
  • Field supply for DC motors
  • Power supplies
  • High voltage rectifiers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$308.00
USD
Quantity
Web Price
100
$3.08
200
$2.59
300
$2.56
500
$2.52
1,000+
$2.46
Product Variant Information section