text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA70C100HB

Soft Recovery 100 V (x2) 35 A Flange Mount Schottky Diode GEN2 - TO-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Forward Voltage: 920mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 680µA
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
210
Multiple Of:
30
Total
$537.60
USD
Quantity
Web Price
30
$3.01
90
$2.60
150
$2.56
600
$2.44
900+
$2.41
Product Variant Information section