text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP45-16A

DSP45 Series 1600 Vrrm 2 x 45 A 1.23 Vf Phase Leg Standard Rectifier - TO-247AD

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Forward Voltage: 1.23V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 3mA
Peak Current-Max: 510A
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The DSP45-16A is a Phase Leg Rectifier Diode with maximum reverse voltage of 1600 V and average rectified current of 45 A, available in TO-247AD package. 

Features/Advantages:

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour

Applications:

  • Diode for main rectification
  • For single and three phase bridge configurations
Pricing Section
Stock:
165
Minimum Order:
1
Multiple Of:
1
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.69
USD
Quantity
Web Price
1
$5.69
20
$5.09
50
$4.92
150
$4.72
400+
$4.55
Product Variant Information section