
Manufacturer Part #
EM518-BP
EM518 Series 1 A 2 kV Through Hole General Purpose Plastic Rectifier - DO-41
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 2000V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The EM518-BP is a General Purpose Plastic Rectifier with forward operating voltage of 1.2 V and average rectified current of 1 A.
Features:
- High reverse voltage
- Low reverse leakage
- High forward surge current capability
- Lead Free Finish/RoHS Compliant (Note2) ("P"Suffix designates Compliant)
- Weight: 0.012 ounce, 0.33grams
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole