text.skipToContent text.skipToNavigation

Manufacturer Part #

FESB16JT-E3/81

FESB16JT Series 600 V 16 A Surface Mount Ultrafast Plastic Rectifier - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 250A
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Web Price
500
$1.24
1,000
$1.02
1,500
$1.01
2,000
$1.00
2,500+
$0.995
Product Variant Information section