text.skipToContent text.skipToNavigation

Manufacturer Part #

FFP08S60STU

FFP08S60S Series 600 V 8 A Through Hole STEALTH II Rectifier - TO-220-2L

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 2.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Peak Current-Max: 80A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FFP08S60S is a 2.1 V 600 V Max Reverse Voltage STEALTH™ II rectifier with soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. 

This device is intended for use as freewheeling of boost diode in switching power supplies and other power swithching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors

Features:

  • 5.8 A, 900 V, RDS(on) = 1.9 Ω @VGS = 10 V
  • Low gate charge ( typical 40 nC)
  • Low Crss ( typical 17 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications:

  • General Purpose
  • Switching Mode Power Supply
  • Boost Diode in continuous mode power factor corrections
  • Power switching circuits
Pricing Section
Stock:
95
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.51
75
$0.45
250
$0.435
750
$0.425
2,500+
$0.41
Product Variant Information section