text.skipToContent text.skipToNavigation

Manufacturer Part #

GP30M-E3/73

GP30X Series 1 kV 3 A Glass Passivated Junction Plastic Rectifier - DO-201AD

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 125A
Package Style:  DO-201AD
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$700.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.35
3,000
$0.33
4,000
$0.315
10,000
$0.30
15,000+
$0.285
Product Variant Information section