text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9R1560G2

ISL9R1560G2 Series 15 A 600 V Stealth Diode Through Hole - TO-247-2

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Peak Current-Max: 30A
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Stock:
3,120
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$1.40
120
$0.985
450
$0.895
1,200
$0.835
3,000+
$0.78
Product Variant Information section