text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N5551

JAN1N555x Series 4000 V 5 A Standard Recovery Axial Through Hole Glass Rectifier

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 100A
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,978.00
USD
Quantity
Web Price
1
$23.70
5
$22.00
20
$20.64
50
$19.78
125+
$18.96
Product Variant Information section