text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4469

Military Discrete

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 12V
Reverse Current-Max: 0.05µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$18.95
USD
Quantity
Web Price
1
$18.95
5
$17.64
25
$16.42
50
$15.92
150+
$15.16
Product Variant Information section