text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5615

JANTX1N56x Series 1 A 200 V Fast Recovery Glass Rectifier - A

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 25A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,047.00
USD
Quantity
Web Price
50
$20.94
100
$17.25
150
$16.95
200+
$16.75
Product Variant Information section