text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5618

1N5618 Series 600 V 1 A Hermetically Sealed Standard Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1551
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 2A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 0.5µA
Diode Capacitance-Max: 23pF
Average Forward Current-Max: 2A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
50
Total
$403.75
USD
Quantity
Web Price
50
$16.15
100
$13.30
150
$13.08
200+
$12.92
Product Variant Information section