text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR140SFT3G

MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD−123FL

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.55V
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Peak Current-Max: 30A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.37
500
$0.144
1,500
$0.122
2,500
$0.112
5,000+
$0.101