text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD44-18N1B

MDD44 Series 59 A 1800 V Chassis Mount Standard Rectifier - TO-240AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 59A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Current-Max: 100µA
Diode Capacitance-Max: 27pF
Average Forward Current-Max: 59A
Peak Current-Max: 1.24kA
Operating Temp Range: -40°C to +125°C
Package Style:  TO-240AA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
36
Multiple Of:
6
Total
$781.92
USD
Quantity
Web Price
1
$24.76
4
$23.15
15
$21.72
40
$20.71
100+
$19.81
Product Variant Information section