text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD56-16N1B

MDD56 Series 71 A 1600 V Chassis Mount Standard Rectifier - TO-240AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Average Rectified Current-Max: 71A
Forward Voltage: 1.21V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 200µA
Diode Capacitance-Max: 27pF
Average Forward Current-Max: 71A
Peak Current-Max: 1.51kA
Operating Temp Range: -40°C to +125°C
Package Style:  TO-240AA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
36
Multiple Of:
36
Total
$965.16
USD
Quantity
Web Price
36
$26.81
72
$21.87
108+
$21.45
Product Variant Information section