text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD72-08N1B

MDD72 Series 800 Vrrm 2 X 113 A 1.6 Vf Diode Module - TO-240 AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 180A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 15mA
Peak Current-Max: 1950A
Package Style:  TO-240AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
36
Multiple Of:
6
Total
$1,182.24
USD
Quantity
Web Price
6
$32.84
72
$27.10
108
$26.61
144+
$26.27
Product Variant Information section