text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD95-12N1B

MDD95 Series 1200 Vrrm 2 X 120 A 1.43 Vf Diode Module - TO-240 AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Forward Voltage: 1.43V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 15mA
Peak Current-Max: 3300A
Package Style:  TO-240AA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
6
Total
$929.10
USD
Quantity
Web Price
6
$36.29
18
$31.71
30
$30.97
60
$29.98
120+
$29.03
Product Variant Information section