text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD95-16N1B

MDD95 Series 1600 Vrrm 2 X 120 A 1.43 Vf Diode Module - TO-240 AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Forward Voltage: 1.43V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 15mA
Peak Current-Max: 3300A
Package Style:  TO-240AA
Mounting Method: Flange Mount
Features & Applications

The MDD95-16N1B is a Diode Module with maximum reverse voltage of 1600 V and average rectified current of 120 A, available in TO-240AA package.

Features:

  • International standard package JEDEC TO-240 AA
  • Direct copper bonded Al2O3 -ceramic base plate
  • Planar passivated chips
  • Isolation voltage 3600 V~
  • UL registered, E 72873

Advantages:

  • Space and weight savings
  • Simple mounting
  • Improved temperature and power cycling
  • Reduced protection circuits

Applications:

  • Supplies for DC power equipment
  • DC supply for PWM inverter
  • Field supply for DC motors
  • Battery DC power supplies
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
36
Multiple Of:
36
Total
$1,154.88
USD
Quantity
Web Price
36
$32.08
72
$26.16
108+
$25.66
Product Variant Information section