text.skipToContent text.skipToNavigation

Manufacturer Part #

MEE75-12DA

MEE75 Series 1200 Vrrm 75 A 2.17 Vf Fast Recovery Epitaxial Diode - TO-240AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 75A
Forward Voltage: 2.17V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 2mA
Peak Current-Max: 1300A
Package Style:  TO-240AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
312
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$937.08
USD
Quantity
Web Price
1
$29.90
4
$28.04
20
$26.03
40
$25.21
125+
$23.92
Product Variant Information section