text.skipToContent text.skipToNavigation

Manufacturer Part #

MEK150-04DA

MEK150 Series 400 V 150 A Fast Recovery Epitaxial Diode - TO-240 AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 150A
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 2mA
Peak Current-Max: 1200A
Package Style:  TO-240AA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$270.96
USD
Quantity
Web Price
6
$45.16
18
$39.47
30
$38.54
60
$37.32
120+
$36.13
Product Variant Information section