text.skipToContent text.skipToNavigation

Manufacturer Part #

PNS40010ER,115

PNS40010 Seroes 400V 1A High Power Standard Switching Time PN-Rectifier SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.93V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 32A
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
1,590,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.103
12,000
$0.102
15,000
$0.101
45,000+
$0.0988
Product Variant Information section