text.skipToContent text.skipToNavigation

Manufacturer Part #

RHRG75120

RHRG75120 Series 75 A 1200 V Max Reverse Voltage Hyperfast Diode - TO-247-2

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 75A
Forward Voltage: 3.2V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 250µA
Peak Current-Max: 500A
Package Style:  TO-247-2
Mounting Method: Through Hole
Features & Applications

The RHRG75120 is a 75 A 1200 V 85 nS Through Hole Hyperfast Diodes with soft recovery characteristics (trr< 85ns). Its Operating Temperature ranges from -65 °C to 175 °C.

These devices are intended for use as freewheeling/ clamping diodes and rectifiers in a variety of switching power supplies and other power switching applications.

Product Features:

  • Hyperfast with Soft Recovery: <85 ns
  • Operating Temperature: 175 °C
  • Reverse Voltage Up To: 1200 V
  • Avalanche Energy Rated
  • Planar Construction

Applications:

  • Switching Power Supplies
  • Power Switching Circuits
  • General Purpose
Pricing Section
Stock:
755
Minimum Order:
1
Multiple Of:
1
840
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.14
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.14
30
$1.91
100
$1.83
250
$1.77
750+
$1.71
Product Variant Information section