text.skipToContent text.skipToNavigation

Manufacturer Part #

RL207-TP

RL207 Series 2 A 1 kV Through Hole Silicon Rectifier - DO-15

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 60A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications

The RL207-TP is a low voltage silicon rectifier with 2 Amp forward current.

Features:

  • Low cost
  • High current capability
  • Low Leakage
  • Low Forward Voltage Drop
  • Lead Free Finish/RoHS Compliant
  • UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Typical Thermal Resistance (RθJA) 40°C/W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$66.80
USD
Quantity
Web Price
4,000+
$0.0167
Product Variant Information section