text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1DB-13-F

RS1D Series 200 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The RS1DB-13-F is a part of RS1x Series 1 A 200 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$246.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0822
6,000
$0.0672
12,000
$0.0661
15,000+
$0.0658
Product Variant Information section