
SALE
Manufacturer Part #
S1B-13-F
S1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated S1B-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated S1B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
$Features & Applications
The S1B-13-F is a part of S1x Series 100 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C TO +150 °C and it is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction for High Reliability
- Surge Overload Rating to 30 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000
$0.0266
15,000
$0.0257
50,000
$0.0247
100,000
$0.0242
200,000+
$0.0232
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount