text.skipToContent text.skipToNavigation

Manufacturer Part #

S1K-13-F

S1K Series 800 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
620,000
Factory Lead Time:
5-10 Days
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.101
100
$0.0864
500
$0.06
1,500+
$0.0468