text.skipToContent text.skipToNavigation

Manufacturer Part #

S2B-LTP

S2B-L Series 100 V 2 A Glass Passivated Silicon Rectifier - DO-214AA (SMB)

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 2A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Diode Capacitance-Max: 20pF
Peak Current-Max: 50A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$107.10
USD
Quantity
Web Price
3,000+
$0.0357
Product Variant Information section