text.skipToContent text.skipToNavigation

Manufacturer Part #

S2GA-13-F

S2GA Series 400 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Web Price
5,000
$0.0795
15,000
$0.0599
20,000
$0.0594
50,000
$0.0578
75,000+
$0.0571