text.skipToContent text.skipToNavigation

Manufacturer Part #

S3A-13-F

S3A Series 50 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The S3A-13-F is a part of S3A Series 50 V 3 A Surface Mount Glass Passivated Rectifier. It has an operating and storage temperature range of -40°C to +85°C and it is available in DO-214AB Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.60
USD
Quantity
Web Price
1
$0.60
50
$0.43
100
$0.405
500
$0.355
1,500+
$0.32