
SALE
Manufacturer Part #
S3B-E3/57T
S3A Series 3 A 100 V Surface Mount Glass Passivated Rectifier - DO-214AB
Product Specification Section
Vishay S3B-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S3B-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 100A |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
$Features & Applications
The S3B-E3/57T is a Glass passivated rectifier with average rectified forward current of 3 A and reverse voltage of 100 V. Available in DO-214AB package.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- General purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
850
$0.144
3,400
$0.139
8,500
$0.136
21,250
$0.132
34,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount