text.skipToContent text.skipToNavigation

Manufacturer Part #

S3B

S3A Series 100 V 100 A Surface Mount General Purpose Rectifier - DO-214AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The S3M is a General Purpose Rectifier with 3.0 A of average rectified forward current. Available in DO-214AB package.

Features:

  • Low profile package.
  • Glass passivated junction.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
57,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$244.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0816
6,000
$0.0667
12,000
$0.0656
15,000+
$0.0653
Product Variant Information section