text.skipToContent text.skipToNavigation

Manufacturer Part #

S3G

S3G Series 1.2 V 3 A 400 V Max Reverse Voltage Standard Rectifier-DO-214AB

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1530
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The S3G is a 1.2 V 3 A 400 V Surface Mount Maximum Reverse Voltage Standard Rectifer. It comes in a Package of DO-214AB and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
258
USA:
258
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Web Price
1
$0.63
50
$0.50
100
$0.48
500
$0.435
1,500+
$0.41