text.skipToContent text.skipToNavigation

Manufacturer Part #

S4PM-M3/87A

1KV, 4A, 3-Pin(3+Tab) SMPC.

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 4A
Forward Voltage: 0.958V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 30pF
Peak Current-Max: 100A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,500
Multiple Of:
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,196.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
6,500
$0.184
13,000+
$0.147
Product Variant Information section