text.skipToContent text.skipToNavigation

Manufacturer Part #

SGC10MHTR

SGC10MH Series 1 A 1000 V 1206 Surface Mount Glass Passivated Junction Rectifier

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 50µA
Peak Current-Max: 15A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$252.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.042
Product Variant Information section