text.skipToContent text.skipToNavigation

Manufacturer Part #

SK15 T/R

SK15 Series 1 A 50 V 0.5 mA Surface Mount Schottky Barrier Rectifier - DO-214AA

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.7V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Peak Current-Max: 30A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$519.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.173
Product Variant Information section