text.skipToContent text.skipToNavigation

Manufacturer Part #

SK88L-TP

SK88L Series 80 V 8 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 0.8V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 1mA
Peak Current-Max: 200A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.245
9,000
$0.235
12,000
$0.22
15,000+
$0.21
Product Variant Information section