text.skipToContent text.skipToNavigation

Manufacturer Part #

UF1507-T

UF1507 Series 1000 V 1.5 A Through Hole Ultra-Fast Rectifier - DO-15

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,060.00
USD
Quantity
Web Price
4,000+
$0.265
Product Variant Information section