text.skipToContent text.skipToNavigation

Manufacturer Part #

VBO105-16NO7

VBO105 Series 100 A 1600 V Standard Rectifier Module - PWS-C

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Forward Voltage: 1.24V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 100µA
Peak Current-Max: 1500A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$845.40
USD
Quantity
Web Price
10
$84.54
20
$70.53
30
$68.82
40+
$67.63
Product Variant Information section